2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, DIP-8
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Input Current | 15mA |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Voltage | 7V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 7V |
| RoHS | Not Compliant |