The HCPL2631S from Rochester Electronics is a dual isolated driver with a data rate of 10Mbps and an isolation voltage of 2.5kV. It has a maximum input current of 15mA and can output a voltage of up to 7V. The device is lead free and compliant with Reach SVHC regulations. It is available in bulk packaging.
Rochester Electronics HCPL2631S technical specifications.
| Data Rate | 10Mbps |
| Input Current | 15mA |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Voltage | 7V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.