8-Pin DIP 1 Mbit/s Single-Channel High Speed Transistor Output Optocoupler No Base
Rochester Electronics HCPL4503M technical specifications.
| Package/Case | DIP |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 20V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.