Trans IGBT Chip N=-CH 1200V 35A 298000mW 3-Pin(3+Tab) TO-220AB Rail
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Current Rating | 35A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 298W |
| DC Rated Voltage | 1.2kV |
| RoHS | Not Compliant |