Low Resistance, Single 8-Channel, and Differential 4-Channel, CMOS Analog Multiplexers
Rochester Electronics HI1-1818A-2 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1mA |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics HI1-1818A-2 to view detailed technical specifications.
No datasheet is available for this part.