ADC Single SAR 67ksps 12-bit Parallel 28-Pin SBCDIP
Rochester Electronics HI1-674AKD-5 technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics HI1-674AKD-5 to view detailed technical specifications.
No datasheet is available for this part.