Analog Switch Quad SPST 16-Pin SOIC
Rochester Electronics HI6-0201-5 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics HI6-0201-5 to view detailed technical specifications.
No datasheet is available for this part.