HI-546 Series ±15V 1.8 kOhm 16x1 SMT Analog Multiplexer - SOIC-28
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 500uA |
| Number of Channels | 16 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |