1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, MINIFLAT-4
Rochester Electronics HMA2701B technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.