Hot Plug Controller 144-LQFP 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics HPC3130APGE technical specifications.
| Package/Case | LQFP |
| Frequency | 66MHz |
| Lead Free | Contains Lead |
| Number of Outputs | 4 |
| Output Voltage | 550mV |
| Packaging | Tray |
| RoHS | Not Compliant |