This power MOSFET features a continuous drain current of 71A and a drain to source breakdown voltage of 60V. The device has a power dissipation of 180W and a gate to source voltage of 16V. It is packaged in bulk and is lead free compliant.
Rochester Electronics HUF76439S3ST technical specifications.
| Continuous Drain Current (ID) | 71A |
| Current Rating | 71A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 16V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 180W |
| Resistance | 0.014R |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
No datasheet is available for this part.