1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers
Checking distributor stock and pricing after the page loads.
Rochester Electronics ICL3232CAZ technical specifications.
| Package/Case | SSOP |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 300uA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |