4.5-Bits, 0.003 kSPS ADC, Muxed BCD Output, True Differential Input, 1 Ch. 28-PDIP 0 to 70
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 1mA |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Packaging | Bulk |
| Power Consumption | 5mW |
| RoHS | Not Compliant |