ICL7611 Series 16 V 1.4 MHz 1.6 V/µs CMOS Operational Amplifier - PDIP-8
Checking distributor stock and pricing after the page loads.
| Bandwidth | 1.4MHz |
| Package/Case | DIP |
| Input Bias Current | 400pA |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |