ICL7621 Series Dual 16 V 1.4 MHz 1.6 V/µs CMOS Operational Amplifier - PDIP-8
Rochester Electronics ICL7621DCPAZ technical specifications.
| Bandwidth | 480kHz |
| Package/Case | DIP |
| Gain | 102dB |
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.