Low Power, Quad Operational Amplifier ; RoHS Compliant: Yes
Rochester Electronics ICL7641BCPD+ technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.