ICL7650 Series 2 MHz 2.5 V/µs Chopper-Stabilized Operational Amplifier - PDIP-8
Rochester Electronics ICL7650SCPDZ technical specifications.
| Bandwidth | 2MHz |
| Lead Free | Lead Free |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.