Charge Pump INV/STPUP -1.5V to -12V/1.5V to 22.8V 45mA 8-Pin PDIP
Rochester Electronics ICL7660ACPA technical specifications.
| Package/Case | PDIP |
| Height | 5.33mm |
| Lead Free | Contains Lead |
| Length | 9.59mm |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | -12V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Width | 6.61mm |
| RoHS | Not Compliant |
No datasheet is available for this part.