Charge Pump INV/STPUP/STPDN -1.5V to -12V/1.5V to 22.8V 45mA 8-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics ICL7660SCPAZ technical specifications.
| Package/Case | DIP |
| Frequency | 35kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | 22.8V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |