Checking distributor stock and pricing after the page loads.
Rochester Electronics ICL7663SCBAZA technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Output Current | 40mA |
| Output Voltage | 16V |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.