The ICL7663SCPAZ is a dual boost converter from Rochester Electronics with a current rating of 40mA and output voltage of 1.3V. It features a lead free DIP package and is compliant with Reach SVHC regulations. The device has two outputs and is packaged in bulk. Operating details are not specified.
Rochester Electronics ICL7663SCPAZ technical specifications.
| Package/Case | DIP |
| Current Rating | 40mA |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 40mA |
| Output Voltage | 1.3V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Topology | Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.