ICL7673 Series 15 V 38 mA Automatic Battery Back-Up Switch - SOIC-8
Checking distributor stock and pricing after the page loads.
Rochester Electronics ICL7673CBAZA-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.5uA |
| Number of Bits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |