ICM7228 Series 4 - 6 V 8-Digit LED Multiplexed Display Decoder Driver - PDIP-28
Rochester Electronics ICM7228BIPIZ technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Outputs | 8 |
| Output Current | 200uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.