8-Character, Microprocessor-Compatible, LED Display Decoder Driver
Rochester Electronics ICM7243BIPLZ technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Outputs | 25 |
| Output Current | 30mA |
| Output Voltage | 400mV |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.