Rochester Electronics INA125UA/2K5 technical specifications.
| Bandwidth | 150kHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 460uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 460uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics INA125UA/2K5 to view detailed technical specifications.
No datasheet is available for this part.