
Precision, 130-dB CMRR, 700-µA, Low-Power, Instrumentation Amplifier 8-PDIP
Checking distributor stock and pricing after the page loads.
| Bandwidth | 1.3MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 700uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 700uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
