SP Amp DIFF AMP Single 18V 8-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
| Bandwidth | 3.1MHz |
| Package/Case | PDIP |
| Current Rating | 60A |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Packaging | Bulk |
| Quiescent Current | 2.4mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |