The INA138NA/250 is a single op-amp with a bandwidth of 800kHz, packaged in a lead-free SOT-23 case. It has a nominal supply current of 25uA and is compliant with Reach SVHC regulations. The device is available in bulk packaging and features a single circuit design.
Rochester Electronics INA138NA/250 technical specifications.
| Bandwidth | 800kHz |
| Package/Case | SOT-23 |
| Gain Bandwidth Product | 800kHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 25uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.