Low-Noise, Low-Distortion, G=2000 Instrumentation Amplifier 14-SOIC -55 to 125
Checking distributor stock and pricing after the page loads.
| Bandwidth | 450kHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| RoHS | Not Compliant |