Dual 36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 16-SSOP
Rochester Electronics INA2126E/2K5 technical specifications.
| Bandwidth | 200kHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 175uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Quiescent Current | 175uA |
| RoHS | Not Compliant |
No datasheet is available for this part.