26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
Checking distributor stock and pricing after the page loads.
| Bandwidth | 14kHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 65uA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |