Rochester Electronics INA213AIDCKT technical specifications.
| Bandwidth | 14kHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 65uA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics INA213AIDCKT to view detailed technical specifications.
No datasheet is available for this part.