-16 to 80V, split-stage current sense amplifier w/ in-line filter capability 8-SOIC -40 to 125
Checking distributor stock and pricing after the page loads.
| Bandwidth | 130kHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 700uA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |