The IRF350 is a power MOSFET with a maximum continuous drain current of 14A and a drain to source breakdown voltage of 400V. It has a drain to source resistance of 300mR and a power dissipation of 150W. The device is packaged in a TO-3 case and is available in bulk packaging. The IRF350 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Rochester Electronics IRF350 technical specifications.
| Package/Case | TO-3 |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 300mR |
| Drain to Source Voltage (Vdss) | 400V |
| Gate to Source Voltage (Vgs) | 20V |
| Packaging | Bulk |
| Power Dissipation | 150W |
| RoHS Compliant | No |
| Weight | 12g |
| RoHS | Not Compliant |
No datasheet is available for this part.