The IRFF120 is a power MOSFET with a continuous drain current rating of 6A and a drain to source breakdown voltage of 100V. It has a drain to source resistance of 300 milliohms and a maximum power dissipation of 20W. The device is packaged in bulk and contains lead, making it non-compliant with lead-free regulations. It is Reach SVHC compliant.
Rochester Electronics IRFF120 technical specifications.
| Continuous Drain Current (ID) | 6A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 300mR |
| Drain to Source Voltage (Vdss) | 100V |
| Lead Free | Contains Lead |
| Lead Length | 14.2mm |
| Packaging | Bulk |
| Power Dissipation | 20W |
| Reach SVHC Compliant | Yes |
| Weight | 2.4g |
| RoHS | Not Compliant |
No datasheet is available for this part.