Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
Rochester Electronics IRFF130 technical specifications.
| Continuous Drain Current (ID) | 8A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 180mR |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Lead Length | 14.2mm |
| Packaging | Bulk |
| Power Dissipation | 25W |
| Reach SVHC Compliant | Yes |
| Weight | 2.4g |
| RoHS | Not Compliant |
No datasheet is available for this part.