IS82C55 Series 24 I/O Pin 2.5 mA Drive CMOS Programmable Peripheral Interface
Rochester Electronics IS82C55AZ technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Nominal Supply Current | 10uA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.