14-Bit, +3.3V, 210/130MSPS, CommLink™ High Speed D/A Converter
Rochester Electronics ISL5961/2IBZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 14 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.