IC, POWER MGMT; Supply Voltage: 5V; Digital IC Case Style: SOIC; No. of Pins: 14; O
Rochester Electronics ISL6401CBZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.