Rochester Electronics ISL6529CBZ technical specifications.
| Package/Case | SOIC |
| Frequency | 600kHz |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 15A |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.