MOSFET DRVR 4A 2-OUT Hi/Lo Side Inv/Non-Inv 8-Pin SOIC N
Rochester Electronics ISL6605IBZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.