Flexible Double Ended Voltage and Current Mode PWM Controllers
Rochester Electronics ISL6740IBZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Quiescent Current | 95uA |
| RoHS | Not Compliant |
No datasheet is available for this part.