IC, Analog Mux, Triple, 2-CHANNEL, Cmos, SSOP, 16PIN, Plastic Rohs Compliant: Yes
Rochester Electronics ISL84053IAZ-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 3 |
| Packaging | Tape and Reel |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.