Processor Supervisor 2.63V 2.5V/3V/3.3V/5V 5-Pin SOT-23 T/R
Rochester Electronics ISL88011IH526Z-TK technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 8uA |
| Packaging | Tape and Reel |
| Threshold Voltage | 2.63V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ISL88011IH526Z-TK to view detailed technical specifications.
No datasheet is available for this part.