ISL9R1560PF2
Rochester Electronics ISL9R1560PF2 technical specifications.
| Capacitance | 62pF |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Output Current | 15A |
| Packaging | Rail/Tube |
| Polarity | Standard |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
No datasheet is available for this part.