ISL9R460PF2
Checking distributor stock and pricing after the page loads.
Rochester Electronics ISL9R460PF2 technical specifications.
| Capacitance | 19pF |
| Current Rating | 4A |
| Lead Free | Lead Free |
| Output Current | 4A |
| Packaging | Bulk |
| Polarity | Standard |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
No datasheet is available for this part.