Trans IGBT Chip N=-CH 350V 21A 150000mW Automotive 3-Pin(2+Tab) D2PAK T/R
Rochester Electronics ISL9V3036S3ST technical specifications.
| Collector Emitter Breakdown Voltage | 360V |
| Current Rating | 21A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 150W |
| DC Rated Voltage | 360V |
| RoHS | Not Compliant |
No datasheet is available for this part.