Trans IGBT Chip N=-CH 390V 21A 150000mW Automotive 3-Pin(2+Tab) DPAK T/R
Rochester Electronics ISL9V3040D3ST technical specifications.
| Collector Emitter Breakdown Voltage | 400V |
| Current Rating | 21A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 150W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
No datasheet is available for this part.