Single-channel, 100-Mbps digital isolator with enable 8-SOIC -40 to 125
Rochester Electronics ISO722D technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.