Triple-channel, 3/0, 25-Mbps digital isolator 16-SOIC -40 to 125
Rochester Electronics ISO7230CDW technical specifications.
| Package/Case | SOIC |
| Data Rate | 25Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 17mA |
| Number of Channels | 3 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.